The HL7ER-822-WTQ is a general purpose inductor with a nominal inductance of 8200uH and a maximum rated current of 0.06A. It has a DC resistance of 21mOhm and is designed for power inductor applications. This inductor is available in a through-hole package and is suitable for operating temperatures between -55 and 125C.
RCD HL7ER-822-WTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 8200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 21 |
| Rated Current-Max | 0.06 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.28 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7ER-822-WTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.