The HL9-121-JTQ is a general purpose inductor from RCD with a nominal inductance of 120uH and a tolerance of 5%. It is designed for power inductor applications and has a maximum operating temperature of 125°C. The inductor has a maximum rated current of 1.6A and a DC resistance of 0.11 ohms. It is available in an axial through-hole package.
RCD HL9-121-JTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | HL9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-121-JTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.