The RCD HL9-183-MTQ is a high current power choke with a wirewound technology and 18000uH inductance. It has a tolerance of 20% and a minimum self resonant frequency of 0.2Mhz. The choke is designed for through-hole mounting with an axial lead style. It operates within a temperature range of -55 to 125 degrees Celsius.
RCD HL9-183-MTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 14.8Ohm |
| Minimum Self Resonant Frequency | 0.2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-183-MTQ to view detailed technical specifications.
No datasheet is available for this part.