The HL9-183-WBW is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal inductance of 18000 microhenries and a DC resistance of 14.8 milliohms. The inductor is rated for a maximum current of 0.16 amps and is available in an axial package with a tolerance of 15%. It is not shielded and is intended for use as a power inductor.
RCD HL9-183-WBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14.8 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.2 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-183-WBW to view detailed technical specifications.
No datasheet is available for this part.