This general purpose inductor from RCD has a nominal inductance of 22uH and a tolerance of 15%. It is designed for use as a power inductor and has a maximum operating temperature of 125°C. The inductor is available in a through-hole package with axial terminals and is suitable for use in a variety of applications. The inductor has a self-resonance frequency of 10 MHz and a DC resistance of 0.026 ohms. It is not shielded and is part of the HL9 series from RCD.
RCD HL9-220-WBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.026 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 10 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-220-WBW to view detailed technical specifications.
No datasheet is available for this part.