The HL9-223-MTQ is a general purpose inductor with a nominal inductance of 22000uH, a maximum operating temperature of 125 degrees Celsius, and a minimum operating temperature of -55 degrees Celsius. It has a rated current of 0.13A and a DC resistance of 21.8mOhm. The inductor is shielded and has a self resonance frequency of 0.2MHz. It is designed for use as a power inductor and is available in an axial package with a terminal placement of axial.
RCD HL9-223-MTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 21.8 |
| Rated Current-Max | 0.13 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.2 |
| Manufacturer Series | HL9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-223-MTQ to view detailed technical specifications.
No datasheet is available for this part.