The HL9-270-WBW is a general purpose inductor with a nominal inductance of 27uH and a DC resistance of 0.027 ohms. It is designed for power inductor applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is available in an axial through-hole package and is not shielded. It has a self-resonance frequency of 9 MHz and a maximum rated current of 4A.
RCD HL9-270-WBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.027 |
| Rated Current-Max | 4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 9 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-270-WBW to view detailed technical specifications.
No datasheet is available for this part.