The HL9-271-JBQ is a general purpose inductor with a nominal inductance of 270uH and a DC resistance of 0.2 ohms. It is rated for a maximum current of 1.6A and can operate within a temperature range of -55 to 125C. The inductor is shielded and has a self-resonance frequency of 2 MHz. It is designed for use as a power inductor and is available in an axial package.
RCD HL9-271-JBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 1.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2 |
| Manufacturer Series | HL9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9-271-JBQ to view detailed technical specifications.
No datasheet is available for this part.