RCD HL9-563-KT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 40.9Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-563-KT to view detailed technical specifications.
No datasheet is available for this part.