The RCD HL9A-150-WBW is a high current power choke with a wirewound technology and 15% tolerance. It has an inductance of 15uH and a maximum DC current of 4A, with a maximum saturation current of 7.34A. The device has a minimum self resonant frequency of 14M (typical) and a maximum DC resistance of 0.022 ohms. The RCD HL9A-150-WBW is designed for through-hole mounting and has a product length of 29 and a product diameter of 12. It operates over a temperature range of -55C to 125C.
RCD HL9A-150-WBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 4A |
| Maximum Saturation Current | 7.34A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 14M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9A-150-WBW to view detailed technical specifications.
No datasheet is available for this part.