This general purpose inductor is a 18mH device with a DC resistance of 14.8mOhm and a maximum rated current of 0.16A. It operates within a temperature range of -55 to 125 degrees Celsius and features an axial terminal placement. The inductor is not shielded and is designed for power inductor applications. It is part of the HL9 series from manufacturer RCD.
RCD HL9A-183-WBQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 14.8 |
| Rated Current-Max | 0.16 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.2 |
| Manufacturer Series | HL9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9A-183-WBQ to view detailed technical specifications.
No datasheet is available for this part.