This general purpose inductor features a nominal inductance of 2200uH and a maximum rated current of 0.5A. It is designed for use in power inductor applications and has a DC resistance of 2. The inductor is shielded and has a self resonance frequency of 0.7MHz. It is available in an axial package with a terminal placement of AXIAL and is suitable for use in temperatures ranging from -55 to 125C.
RCD HL9A-222-WBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.7 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9A-222-WBW to view detailed technical specifications.
No datasheet is available for this part.