The HL9A-563-KT is a high current power choke with a wirewound technology and an inductance of 56000uH. It has a tolerance of 10% and is tested at 1K frequency. The maximum DC current is 0.1A, and the maximum saturation current is 0.11A. The maximum DC resistance is 40.9 ohms, and the minimum self resonant frequency is 0.1MHz. The choke has an axial lead style and measures 29mm in length and 12mm in diameter. It operates between -55°C and 125°C.
RCD HL9A-563-KT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 40.9Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9A-563-KT to view detailed technical specifications.
No datasheet is available for this part.