The HL9A-563-WTQ is a high current power choke with a wirewound technology and an inductance of 56000uH. It has a tolerance of 15% and is tested at a frequency of 1KHz. The maximum DC current is 0.1A and the maximum saturation current is 0.11A. The maximum DC resistance is 40.9 ohms. The lead style is axial and the product dimensions are 29mm in length and 12mm in diameter. The operating temperature range is from -55C to 125C.
RCD HL9A-563-WTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 40.9Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9A-563-WTQ to view detailed technical specifications.
No datasheet is available for this part.