The HL9ER-102-WBW is a high current power choke with a wirewound technology and 1000uH inductance, featuring a 15% tolerance and a maximum DC current of 0.8A. It has a maximum saturation current of 0.87A and a minimum self resonant frequency of 1MHz. The choke is designed for through-hole mounting with an axial lead style and measures 29mm in length and 12mm in diameter. It operates within a temperature range of -55°C to 125°C.
RCD HL9ER-102-WBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.87A |
| Max DC Resistance | 0.84Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-102-WBW to view detailed technical specifications.
No datasheet is available for this part.