The HL9ER-121-KT is a high current power choke with a wirewound technology and 120uH inductance. It has a tolerance of 10% and is tested at 1K frequency. The maximum DC current is 1.6A, and the maximum saturation current is 2.5A. The maximum DC resistance is 0.11, and the minimum self resonant frequency is 3M (typical). This component is available in an axial lead style with a product length of 29 and a product diameter of 12. It operates within a temperature range of -55 to 125°C.
RCD HL9ER-121-KT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 2.5A |
| Max DC Resistance | 0.11Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-121-KT to view detailed technical specifications.
No datasheet is available for this part.