The HL9ER-122-WBW is a high current power choke with a wirewound technology and 1200uH inductance. It has a tolerance of 15% and a maximum DC current of 0.6A. The choke has a maximum saturation current of 0.79A and a maximum DC resistance of 1 ohm. It is designed for operation over a temperature range of -55 to 125°C and is available in an axial lead style.
RCD HL9ER-122-WBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.79A |
| Max DC Resistance | 1Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-122-WBW to view detailed technical specifications.
No datasheet is available for this part.