The HL9ER-153-MTQ is a high current power choke with a wirewound technology and an inductance of 15000uH. It has a tolerance of 20% and a maximum DC current rating of 0.2A. The choke has a maximum DC resistance of 10.5 and a minimum self resonant frequency of 0.3MHz. It is designed for through-hole mounting with an axial lead style and a product length of 29mm and diameter of 12mm. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL9ER-153-MTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.21A |
| Max DC Resistance | 10.5Ohm |
| Minimum Self Resonant Frequency | 0.3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-153-MTQ to view detailed technical specifications.
No datasheet is available for this part.