The HL9ER-183-MTQ is a high current power choke with a wirewound technology and 18kOhm inductance. It has a tolerance of 20% and a maximum DC current of 0.16A. The maximum saturation current is 0.2A and the maximum DC resistance is 14.8Ohms. The inductance test frequency is 1KHz. The lead style is axial and the product length is 29mm with a product diameter of 12mm. The operating temperature range is -55C to 125C.
RCD HL9ER-183-MTQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 18000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.16A |
| Maximum Saturation Current | 0.2A |
| Max DC Resistance | 14.8Ohm |
| Minimum Self Resonant Frequency | 0.2M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-183-MTQ to view detailed technical specifications.
No datasheet is available for this part.