This general purpose inductor from RCD has a nominal inductance of 39uH and a DC resistance of 31.8mOhm. It is rated for a maximum current of 0.1A and has a self resonance frequency of 0.15MHz. The inductor is available in an axial package and is suitable for use in power inductor applications. It has a tolerance of 15% and operates over a temperature range of -55 to 125 degrees Celsius.
RCD HL9ER-393-WTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 39000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 31.8 |
| Rated Current-Max | 0.1 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.15 |
| Manufacturer Series | HL9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9ER-393-WTW to view detailed technical specifications.
No datasheet is available for this part.