The HL9ER-563-JB is a high current power choke with a wirewound technology and an inductance of 56000uH. It has a tolerance of 5% and a maximum DC current rating of 0.1A. The choke's maximum DC resistance is 40.9 ohms and its minimum self resonant frequency is 100kHz. It is designed for use in through-hole applications and has a product length of 29mm and a product diameter of 12mm. The operating temperature range is from -55°C to 125°C.
RCD HL9ER-563-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 56000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 40.9Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-563-JB to view detailed technical specifications.
No datasheet is available for this part.