The HL9ER-681-WBW is a high current power choke with a wirewound technology and an inductance of 680uH. It has a tolerance of 15% and is tested at a frequency of 1KHz. The maximum DC current and saturation current are both 1A, with a maximum DC resistance of 0.55 ohms. The self resonant frequency is a minimum of 1MHz. The choke is designed for through-hole mounting and has a product length of 29mm and a product diameter of 12mm. It operates over a temperature range of -55°C to 125°C.
RCD HL9ER-681-WBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 680uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1A |
| Maximum Saturation Current | 1A |
| Max DC Resistance | 0.55Ohm |
| Minimum Self Resonant Frequency | 1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9ER-681-WBW to view detailed technical specifications.
No datasheet is available for this part.