The HL9ER-820-WTQ is a general purpose inductor with a nominal inductance of 82uH and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 2A and a DC resistance of 0.06 ohms. The inductor is designed for power inductor applications and is available in an axial through-hole package. It is not shielded and has a self-resonance frequency of 4 MHz. The inductor is part of the HL9 series from manufacturer RCD.
RCD HL9ER-820-WTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 2 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4 |
| Manufacturer Series | HL9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL9ER-820-WTQ to view detailed technical specifications.
No datasheet is available for this part.