Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.35Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Width | 7.82 |
| Length | 22.5 |
| Number of Functions | 3 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |