RCD MC2010-4220-FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.6 |
| Package Height | 0.6 |
| Resistance | 422 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCD MC2010-4220-FT to view detailed technical specifications.
No datasheet is available for this part.