The MCI1812-1R5MB is a 1812 ferrite wirewound inductor with a 1.5uH inductance and 20% tolerance. It has a maximum DC resistance of 0.6 ohms and a maximum DC current of 0.41 amps. The inductor is designed for surface mount applications and has a minimum operating temperature range of -40°C to 105°C.
RCD MCI1812-1R5MB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.41A |
| Maximum Saturation Current | 0.41A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-1R5MB to view detailed technical specifications.
No datasheet is available for this part.