The MCI1812-220KBW is a 22uH wirewound ferrite inductor with a 10% tolerance, suitable for use in RF applications. It has a maximum DC current rating of 0.18A and a maximum saturation current of 0.18A. The inductor's maximum DC resistance is 3.2 ohms and its minimum quality factor is 50. The device is available in a 1812 case size with a product length of 4.8mm, height of 3.4mm, and product depth of 3.45mm. Operating temperature range is from -40 to 105 degrees Celsius.
RCD MCI1812-220KBW technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.18A |
| Maximum Saturation Current | 0.18A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 13MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-220KBW to view detailed technical specifications.
No datasheet is available for this part.