This 27uH wirewound inductor features a 10% tolerance and a maximum saturation current of 0.17A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 12M. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -40 to 105 degrees Celsius.
RCD MCI1812-270KTW technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-270KTW to view detailed technical specifications.
No datasheet is available for this part.