The MCI1812-331KB is a 330uH wirewound inductor with a 10% tolerance and a maximum DC resistance of 20 ohms. It features a ferrite core material and a molded protection style. The inductor has a minimum quality factor of 40 and a minimum self resonant frequency of 3.5 MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -40 to 105 degrees Celsius.
RCD MCI1812-331KB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.085A |
| Maximum Saturation Current | 0.085A |
| Max DC Resistance | 20Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-331KB to view detailed technical specifications.
No datasheet is available for this part.