The MCI1812-820KT is a wirewound ferrite inductor with a molded protection style and a core material of ferrite. It has an inductance of 82uH with a tolerance of 10%. The inductor is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -40°C to 105°C.
RCD MCI1812-820KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 8MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-820KT to view detailed technical specifications.
No datasheet is available for this part.