This 1812 wirewound inductor features a ferrite core, 0.12uH inductance, and 20% tolerance. It has a maximum DC current of 0.52A and a maximum saturation current of 0.52A. The inductor's maximum DC resistance is 0.22 ohms, with a minimum quality factor of 30 and a minimum self-resonant frequency of 500MHz. Operating temperature range is -40 to 105 degrees Celsius.
RCD MCI1812-R12MTW technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.52A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 500MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-R12MTW to view detailed technical specifications.
No datasheet is available for this part.