The MCI1812-R56MTW is a surface mount wirewound inductor with a ferrite core and molded protection style. It has an inductance of 0.56uH and a tolerance of 20%. The inductor is designed for use in RF applications and has a maximum DC current of 0.45A. The device measures 4.8mm in length, 3.4mm in height, and 3.45mm in depth. Operating temperature range is from -40°C to 105°C.
RCD MCI1812-R56MTW technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.46Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-R56MTW to view detailed technical specifications.
No datasheet is available for this part.