This ferrite wirewound inductor has a nominal inductance of 0.68uH with a tolerance of 5%. It operates within a temperature range of -40°C to 105°C. The inductor is molded and has a maximum DC current of 0.45A. It has a minimum quality factor of 30 and a minimum self resonant frequency of 150MHz. The inductor is available in a 1812 case size with dimensions of 4.8mm length, 3.4mm height, and 3.45mm depth.
RCD MCI1812-R68JB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-R68JB to view detailed technical specifications.
No datasheet is available for this part.