The MCI1812-R68MB is a ferrite wirewound RF inductor with a molded protection style and 20% tolerance. It has a maximum DC current of 0.45 and maximum saturation current of 0.45. The inductor's maximum DC resistance is 0.51 and minimum quality factor is 30. It has a minimum self resonant frequency of 150 MHz and operates over a temperature range of -40°C to 105°C.
RCD MCI1812-R68MB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.45A |
| Maximum Saturation Current | 0.45A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MCI1812-R68MB to view detailed technical specifications.
No datasheet is available for this part.