This high frequency chip inductor features a ceramic core material and a thin film technology. It has an inductance of 0.01uH with a tolerance of 10% and is tested at a frequency of 100MHz. The maximum DC current is 0.1A and the maximum DC resistance is 1.1 ohms. The inductor has a minimum quality factor of 11 and a minimum self resonant frequency of 4500MHz. It is available in a 0201 case size with dimensions of 0.63mm length, 0.3mm height, and 0.33mm depth. The operating temperature range is from -55 to 125 degrees Celsius.
RCD MHI0201-10NKTW technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.3mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0201-10NKTW to view detailed technical specifications.
No datasheet is available for this part.