This high frequency chip inductor features a ceramic core material and a thin film technology. It has an inductance of 0.0015uH with a tolerance of 0.3nH, and is tested at a frequency of 100MHz. The maximum DC current is 0.28A, and the maximum DC resistance is 0.16 ohms. The minimum quality factor is 11, and the minimum self resonant frequency is greater than 6000MHz. The inductor is available in a 0201 case size with a product length of 0.63mm, height of 0.3mm, and product depth of 0.33mm. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD MHI0201-1N5STW technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0015uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | >6000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.3mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0201-1N5STW to view detailed technical specifications.
No datasheet is available for this part.