This high frequency chip inductor features a ceramic core material and a thin film technology. It has an inductance of 0.0018uH with a tolerance of 10%. The inductor's maximum DC current is 0.275A and its maximum DC resistance is 0.16 ohms. The minimum quality factor is 11 and the minimum self resonant frequency is greater than 6000MHz. The inductor is available in a 0201 case size and has a product length of 0.63mm, height of 0.3mm, and product depth of 0.33mm. It operates over a temperature range of -55°C to 125°C.
RCD MHI0201-1N8KBW technical specifications.
| Type | High Frequency Chip |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.275A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | >6000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.3mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0201-1N8KBW to view detailed technical specifications.
No datasheet is available for this part.