The MHI0402-18NST is a surface mount fixed inductor from RCD with an inductance of 0.018uH and a tolerance of 1.66%. It has a minimum quality factor of 11 and is tested at 100MHz. The inductor is rated for a maximum DC current of 0.3A and a maximum DC resistance of 0.6R. It has a case size of 0402 and dimensions of 1.1mm length, 0.55mm height, and 0.55mm depth. The operating temperature range is -55 to 125 degrees Celsius.
RCD MHI0402-18NST technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.018uH |
| Tolerance | 1.66% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 11 |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0402-18NST to view detailed technical specifications.
No datasheet is available for this part.