This 0402 high frequency ceramic inductor features a core material of ceramic and a multi-layer technology. It has an inductance of 0.022uH with a tolerance of 5%. The inductor is tested at a frequency of 100M and has a maximum DC current of 0.3A and a maximum DC resistance of 0.6R. The minimum quality factor is 11 (typical) and the minimum self resonant frequency is 1900M. It is designed for surface mount applications and has a case size of 0402 with a product length of 1.1mm, height of 0.55mm, and product depth of 0.6mm. The operating temperature range is from -55 to 125 degrees Celsius.
RCD MHI0402-22NJTW technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 11(Typ) |
| Minimum Self Resonant Frequency | 1900MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0402-22NJTW to view detailed technical specifications.
No datasheet is available for this part.