The MHI0402-6R8ST is a high frequency chip inductor from RCD with a type of multi-layer technology. It has an inductance of 0.0068uH and a tolerance of 0.3nH, tested at a frequency of 100M. The maximum DC current is 0.25A and the maximum DC resistance is 0.32 ohms. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 4500M. It is available in a 0402 case size with a product length of 1.1mm and a height and depth of 0.55mm. The operating temperature range is from -25 to 105 degrees Celsius.
RCD MHI0402-6R8ST technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0068uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0402-6R8ST to view detailed technical specifications.
No datasheet is available for this part.