The MHI0603-18NST is a surface mount fixed inductor from RCD, featuring a 0603 case size and a maximum operating temperature range of -55°C to 125°C. This multi-layer inductor has a nominal inductance of 0.018uH and a tolerance of 1.67%. It can handle a maximum DC current of 0.3A and has a minimum quality factor of 15. The inductor's DC resistance is maximized at 0.35 ohms.
RCD MHI0603-18NST technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.018uH |
| Tolerance | 1.67% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 15 |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0603-18NST to view detailed technical specifications.
No datasheet is available for this part.