The MHI0603-39NSBW is a high frequency ceramic chip inductor from RCD. It features a multi-layer technology and a ceramic core material. The inductor has an inductance of 0.039uH with a tolerance of 0.3nH, and it is tested at a frequency of 100MHz. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.6R. The inductor is available in a 0603 case size with dimensions of 1.75mm in length, 0.95mm in height, and 0.95mm in depth. It operates within a temperature range of -55 to 125 degrees Celsius.
RCD MHI0603-39NSBW technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0603-39NSBW to view detailed technical specifications.
No datasheet is available for this part.