The MHI0603-R10JT is a 0.1uH multi-layer RF chip inductor with a tolerance of 5%. It has a minimum quality factor of 18 and is designed for surface mount applications. The inductor is available in a 0603 case size with a product length of 1.75mm and a height of 0.95mm. It operates over a temperature range of -55°C to 125°C.
RCD MHI0603-R10JT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 18 |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0603-R10JT to view detailed technical specifications.
No datasheet is available for this part.