The RCD MHI0805-121SB is a high frequency chip inductor with a type of multi-layer technology and an inductance of 0.12uH. It has a tolerance of 0.3nH and is tested at 100MHz. The maximum DC current is 0.3 and the maximum DC resistance is 0.95. The inductor is available in an 0805 case size with dimensions of 2.2mm length, 1.05mm height, and 1.45mm product depth. It operates between -25 and 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.12uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |