The MHI0805-271JB is a high frequency chip inductor with a multi-layer technology and 0.27uH inductance. It has a tolerance of 5% and is tested at 50M frequency. The inductor can handle a maximum DC current of 0.3 and has a maximum DC resistance of 0.95. It has a minimum quality factor of 18 and a minimum self resonant frequency of 650M. The inductor is available in an 0805 case size with dimensions of 2.2mm length, 1.05mm height, and 1.45mm depth. It operates between -25°C and 105°C.
RCD MHI0805-271JB technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-271JB to view detailed technical specifications.
No datasheet is available for this part.