The MHI0805-33NKTW is a high frequency ceramic inductor with a core material of ceramic and a multi-layer technology. It has an inductance of 0.033uH with a tolerance of 10% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.6 ohms. It has a minimum quality factor of 24 and a minimum self resonant frequency of 1200MHz. The inductor is available in an 0805 case size with a product length of 2.2mm and a height of 1.45mm. It operates between -55°C and 125°C.
RCD MHI0805-33NKTW technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 24(Typ) |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-33NKTW to view detailed technical specifications.
No datasheet is available for this part.