The MHI0805-4R7KT is a high frequency chip inductor with a type of multi-layer technology and an inductance of 0.0047uH. It has a tolerance of 10% and an inductance test frequency of 100M. The maximum DC current is 0.5 and the maximum DC resistance is 0.2. The minimum quality factor is 14 and the minimum self resonant frequency is 4500M. The inductor is packaged in an 0805 case size with dimensions of 2.2mm length, 1.05mm height, and 1.45mm depth. It operates between -25°C and 105°C.
RCD MHI0805-4R7KT technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Inductance | 0.0047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-4R7KT to view detailed technical specifications.
No datasheet is available for this part.