This 0.1uH multi-layer RF chip inductor features a 0.3% tolerance and a minimum quality factor of 23. It has a maximum DC current of 0.3 and a maximum DC resistance of 0.9. The inductor is available in an 0805 case size with a product length of 2.2mm, height of 1.05mm, and product depth of 1.45mm. It operates over a temperature range of -55°C to 125°C.
RCD MHI0805-R10ST technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Inductance | 0.1uH |
| Tolerance | 0.3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 23 |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MHI0805-R10ST to view detailed technical specifications.
No datasheet is available for this part.