The MLI0603-1R0-KT is a shielded RF inductor with a ceramic core material and a multi-layer technology. It has a nominal inductance of 1uH with a tolerance of 10% and is tested at a frequency of 10Mhz. The inductor is designed to handle a maximum DC current of 0.025A with a maximum DC resistance of 0.6Ohm. It has a minimum quality factor of 30 and a minimum self resonant frequency of 70Mhz. The inductor is available in a 0603 case size with dimensions of 1.75mm in length, 0.85mm in height, and 0.85mm in depth. It operates over a temperature range of -25 to 105 degrees Celsius.
RCD MLI0603-1R0-KT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 70MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-1R0-KT to view detailed technical specifications.
No datasheet is available for this part.