The MLI0603-1R8-KT is a shielded RF inductor with a ceramic core material and a multi-layer technology. It has a nominal inductance of 1.8uH with a tolerance of 10% and a maximum DC current rating of 25mA. The inductor's maximum DC resistance is 0.95ohm and it has a minimum quality factor of 30. The device is designed for surface mount applications and has a case size of 0603. It operates over a temperature range of -25°C to 105°C.
RCD MLI0603-1R8-KT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.95Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.85mm |
| Product Depth | 0.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD MLI0603-1R8-KT to view detailed technical specifications.
No datasheet is available for this part.